Direct



SMCJ58A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ58A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58A-AT/TR7 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ58A-AT/TR13 | YAGEO | 2.898 | 13-SMCJ58A-AT/TR13CT-ND | €0.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.18634 | €93.17 |
| 1.000 | €0.16742 | €167.42 |
| 1.500 | €0.15777 | €236.66 |
| 2.500 | €0.14693 | €367.32 |
| 3.500 | €0.14050 | €491.75 |
| 5.000 | €0.13425 | €671.25 |
| Unit Price without VAT: | €0.18634 |
|---|---|
| Unit Price with VAT: | €0.22361 |


