


SMCJ58A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ58A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ58A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ58A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58A-AT/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41100 | €4.11 |
| 100 | €0.26450 | €26.45 |
| 500 | €0.20122 | €100.61 |
| 1.000 | €0.18081 | €180.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14338 | €430.14 |
| 6.000 | €0.13127 | €787.62 |
| 9.000 | €0.12510 | €1,125.90 |
| 15.000 | €0.11816 | €1,772.40 |
| 21.000 | €0.11405 | €2,395.05 |
| 30.000 | €0.11267 | €3,380.10 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

