


SMCJ40CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ40CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ40CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ40CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40CA/TR7 | YAGEO | 235 | 13-SMCJ40CA/TR7CT-ND | €0.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16800 | €1.68 |
| 25 | €0.14920 | €3.73 |
| 100 | €0.12800 | €12.80 |
| 250 | €0.11788 | €29.47 |
| 500 | €0.11180 | €55.90 |
| 1.000 | €0.10678 | €106.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11263 | €337.89 |
| 6.000 | €0.10268 | €616.08 |
| 9.000 | €0.09760 | €878.40 |
| 15.000 | €0.09190 | €1,378.50 |
| 21.000 | €0.08853 | €1,859.13 |
| 30.000 | €0.08524 | €2,557.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

