


SMCJ400CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ400CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ400CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ400CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ400CA/TR13 |
Description | TVS DIODE 400VWM 648VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 400V | Supplier Device Package |
Voltage - Breakdown (Min) 447V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 648V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ400CA | Bourns Inc. | 37.180 | SMCJ400CABBCT-ND | €1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37800 | €3.78 |
| 100 | €0.24270 | €24.27 |
| 500 | €0.18406 | €92.03 |
| 1.000 | €0.16513 | €165.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13061 | €391.83 |
| 6.000 | €0.11938 | €716.28 |
| 9.000 | €0.11366 | €1,022.94 |
| 15.000 | €0.10722 | €1,608.30 |
| 21.000 | €0.10342 | €2,171.82 |
| 30.000 | €0.10055 | €3,016.50 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

