Direct

SMBJ78CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ78CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA-AT/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78CA-AT/TR13 | YAGEO | 0 | 13-SMBJ78CA-AT/TR13TR-ND | €0.08360 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.09696 | €48.48 |
| 1.000 | €0.08744 | €87.44 |
| 1.500 | €0.08251 | €123.77 |
| 2.500 | €0.07692 | €192.30 |
| 3.500 | €0.07359 | €257.56 |
| 5.000 | €0.07033 | €351.65 |
| 12.500 | €0.06310 | €788.75 |
| 25.000 | €0.05859 | €1,464.75 |
| 50.000 | €0.05576 | €2,788.00 |
| Unit Price without VAT: | €0.09696 |
|---|---|
| Unit Price with VAT: | €0.11635 |


