Direct

SMBJ300A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ300A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ300A-AT/TR13 |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 486V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ300A-AT/TR7 | YAGEO | 0 | 13-SMBJ300A-AT/TR7TR-ND | €0.12374 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09349 | €280.47 |
| 6.000 | €0.08495 | €509.70 |
| 9.000 | €0.08059 | €725.31 |
| 15.000 | €0.07570 | €1,135.50 |
| 21.000 | €0.07280 | €1,528.80 |
| 30.000 | €0.06998 | €2,099.40 |
| 75.000 | €0.06407 | €4,805.25 |
| Unit Price without VAT: | €0.09349 |
|---|---|
| Unit Price with VAT: | €0.11219 |


