
SMBJ28CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ28CA-AT/TR7TR-ND - Tape & Reel (TR) 13-SMBJ28CA-AT/TR7CT-ND - Cut Tape (CT) 13-SMBJ28CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA-AT/TR7 |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25400 | €2.54 |
| 100 | €0.16060 | €16.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.11118 | €55.59 |
| 1.000 | €0.09905 | €99.05 |
| 1.500 | €0.09285 | €139.28 |
| 2.500 | €0.08588 | €214.70 |
| 3.500 | €0.08175 | €286.12 |
| 5.000 | €0.07773 | €388.65 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

