Direct

SMBJ250CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ250CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ250CA/TR7 |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 405V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 250V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 279V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ250CA/TR13 | YAGEO | 1.351 | 13-SMBJ250CA/TR13CT-ND | €0.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.09066 | €45.33 |
| 1.000 | €0.08051 | €80.51 |
| 1.500 | €0.07533 | €112.99 |
| 2.500 | €0.06950 | €173.75 |
| 3.500 | €0.06603 | €231.11 |
| 5.000 | €0.06267 | €313.35 |
| 12.500 | €0.05527 | €690.88 |
| 25.000 | €0.05070 | €1,267.50 |
| 50.000 | €0.04685 | €2,342.50 |
| Unit Price without VAT: | €0.09066 |
|---|---|
| Unit Price with VAT: | €0.10879 |


