Direct

SMAJ7.5A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ7.5A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5A-AT/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.5A-AT/TR7 | YAGEO | 0 | 13-SMAJ7.5A-AT/TR7TR-ND | €0.08925 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06975 | €348.75 |
| 10.000 | €0.06348 | €634.80 |
| 15.000 | €0.06028 | €904.20 |
| 25.000 | €0.05668 | €1,417.00 |
| 35.000 | €0.05455 | €1,909.25 |
| 50.000 | €0.05248 | €2,624.00 |
| 125.000 | €0.04879 | €6,098.75 |
| Unit Price without VAT: | €0.06975 |
|---|---|
| Unit Price with VAT: | €0.08370 |


