
SMAJ64CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ64CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ64CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ64CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ64CA-AT/TR13 |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23000 | €2.30 |
| 100 | €0.14540 | €14.54 |
| 500 | €0.10836 | €54.18 |
| 1.000 | €0.09639 | €96.39 |
| 2.000 | €0.08628 | €172.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06289 | €314.45 |
| 10.000 | €0.05713 | €571.30 |
| 15.000 | €0.05419 | €812.85 |
| 25.000 | €0.05089 | €1,272.25 |
| 35.000 | €0.04893 | €1,712.55 |
| 50.000 | €0.04703 | €2,351.50 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

