SMAJ51A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4.890
Unit Price: €0.37000
Datasheet
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ51A-AT/TR7

DigiKey Part Number
13-SMAJ51A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ51A-AT/TR7
Description
TVS DIODE 51VWM 82.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.08925€89.25
2.000€0.07989€159.78
3.000€0.07512€225.36
5.000€0.06975€348.75
7.000€0.06657€465.99
10.000€0.06348€634.80
Manufacturers Standard Package
Unit Price without VAT:€0.08925
Unit Price with VAT:€0.10710