
SMAJ200A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ200A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ200A/TR13CT-ND - Cut Tape (CT) 13-SMAJ200A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200A/TR13 |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 1.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06600 | €1.65 |
| 100 | €0.05560 | €5.56 |
| 250 | €0.05068 | €12.67 |
| 500 | €0.04774 | €23.87 |
| 1.000 | €0.04528 | €45.28 |
| 2.500 | €0.04270 | €106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05063 | €253.15 |
| 10.000 | €0.04582 | €458.20 |
| 15.000 | €0.04336 | €650.40 |
| 25.000 | €0.04060 | €1,015.00 |
| 35.000 | €0.03897 | €1,363.95 |
| 50.000 | €0.03738 | €1,869.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

