Direct

SMAJ14CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ14CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ14CA/TR7 |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.07237 | €72.37 |
| 2.000 | €0.06457 | €129.14 |
| 3.000 | €0.06058 | €181.74 |
| 5.000 | €0.05609 | €280.45 |
| 7.000 | €0.05343 | €374.01 |
| 10.000 | €0.05085 | €508.50 |
| 25.000 | €0.04517 | €1,129.25 |
| 50.000 | €0.04166 | €2,083.00 |
| 100.000 | €0.03871 | €3,871.00 |
| Unit Price without VAT: | €0.07237 |
|---|---|
| Unit Price with VAT: | €0.08684 |


