
SMAJ110CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ110CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ110CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ110CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110CA/TR13 |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 2.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19000 | €1.90 |
| 100 | €0.11910 | €11.91 |
| 500 | €0.08816 | €44.08 |
| 1.000 | €0.07816 | €78.16 |
| 2.000 | €0.06973 | €139.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05063 | €253.15 |
| 10.000 | €0.04582 | €458.20 |
| 15.000 | €0.04336 | €650.40 |
| 25.000 | €0.04060 | €1,015.00 |
| 35.000 | €0.03897 | €1,363.95 |
| 50.000 | €0.03738 | €1,869.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

