


SMA6L15A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMA6L15A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L15A/TR7CT-ND - Cut Tape (CT) 13-SMA6L15A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L15A/TR7 |
Description | TVS DIODE 15VWM 24.4VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20100 | €2.01 |
| 100 | €0.12660 | €12.66 |
| 500 | €0.09394 | €46.97 |
| 1.000 | €0.08337 | €83.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06472 | €194.16 |
| 6.000 | €0.05843 | €350.58 |
| 9.000 | €0.05522 | €496.98 |
| 15.000 | €0.05161 | €774.15 |
| 21.000 | €0.04948 | €1,039.08 |
| 30.000 | €0.04740 | €1,422.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

