
SJD32A24L01-J | |
|---|---|
DigiKey Part Number | 13-SJD32A24L01-JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD32A24L01-J |
Description | TVS DIODE 24VWM 38.9VC SOD323J |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 3.38A Ipp Tvs Diode Surface Mount SOD-323J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 3.38A | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12109 | €363.27 |
| 6.000 | €0.11172 | €670.32 |
| 9.000 | €0.10691 | €962.19 |
| 15.000 | €0.10148 | €1,522.20 |
| 21.000 | €0.09917 | €2,082.57 |
| Unit Price without VAT: | €0.12109 |
|---|---|
| Unit Price with VAT: | €0.14531 |

