
SJD12C10L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C10L01TR-ND - Tape & Reel (TR) 13-SJD12C10L01CT-ND - Cut Tape (CT) 13-SJD12C10L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C10L01 |
Description | TVS DIODE 10VWM 17VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17600 | €1.76 |
| 100 | €0.10990 | €10.99 |
| 500 | €0.08116 | €40.58 |
| 1.000 | €0.07188 | €71.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05559 | €166.77 |
| 6.000 | €0.05005 | €300.30 |
| 9.000 | €0.04723 | €425.07 |
| 15.000 | €0.04405 | €660.75 |
| 21.000 | €0.04217 | €885.57 |
| 30.000 | €0.04034 | €1,210.20 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

