
SET23A12L02 | |
|---|---|
DigiKey Part Number | 13-SET23A12L02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SET23A12L02 |
Description | TVS DIODE 12VWM 25.9VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25.9V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Category | Voltage - Clamping (Max) @ Ipp 25.9V |
Mfr | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08078 | €242.34 |
| 6.000 | €0.07406 | €444.36 |
| 9.000 | €0.07061 | €635.49 |
| 15.000 | €0.06671 | €1,000.65 |
| 21.000 | €0.06439 | €1,352.19 |
| 30.000 | €0.06212 | €1,863.60 |
| 75.000 | €0.06094 | €4,570.50 |
| Unit Price without VAT: | €0.08078 |
|---|---|
| Unit Price with VAT: | €0.09694 |

