
SA75CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SA75CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA75CA/TR13 |
Description | TVS DIODE 75VWM 121VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06803 | €272.12 |
| 8.000 | €0.06170 | €493.60 |
| 12.000 | €0.05847 | €701.64 |
| 20.000 | €0.05484 | €1,096.80 |
| 28.000 | €0.05270 | €1,475.60 |
| 40.000 | €0.05061 | €2,024.40 |
| 100.000 | €0.04602 | €4,602.00 |
| Unit Price without VAT: | €0.06803 |
|---|---|
| Unit Price with VAT: | €0.08164 |


