Direct

SA22CA/B | |
|---|---|
DigiKey Part Number | 13-SA22CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA22CA/B |
Description | TVS DIODE 22VWM 35.5VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07555 | €151.10 |
| 4.000 | €0.06803 | €272.12 |
| 6.000 | €0.06419 | €385.14 |
| 10.000 | €0.05988 | €598.80 |
| 14.000 | €0.05733 | €802.62 |
| 20.000 | €0.05601 | €1,120.20 |
| Unit Price without VAT: | €0.07555 |
|---|---|
| Unit Price with VAT: | €0.09066 |


