
RV2010JK-0710ML | |
|---|---|
DigiKey Part Number | 13-RV2010JK-0710MLTR-ND - Tape & Reel (TR) 13-RV2010JK-0710MLCT-ND - Cut Tape (CT) 13-RV2010JK-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2010JK-0710ML |
Description | RES SMD 10M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV2010JK-0710ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10400 | €1.04 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07080 | €3.54 |
| 100 | €0.06140 | €6.14 |
| 250 | €0.05188 | €12.97 |
| 500 | €0.04642 | €23.21 |
| 1.000 | €0.04209 | €42.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03388 | €135.52 |
| 8.000 | €0.03183 | €254.64 |
| 12.000 | €0.03083 | €369.96 |
| 20.000 | €0.02974 | €594.80 |
| 28.000 | €0.02912 | €815.36 |
| 40.000 | €0.02854 | €1,141.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

