
RT1210BRD0720RL | |
|---|---|
DigiKey Part Number | 13-RT1210BRD0720RLTR-ND - Tape & Reel (TR) 13-RT1210BRD0720RLCT-ND - Cut Tape (CT) 13-RT1210BRD0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210BRD0720RL |
Description | RES SMD 20 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD0720RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.32700 | €3.27 |
| 25 | €0.30320 | €7.58 |
| 50 | €0.28660 | €14.33 |
| 100 | €0.27100 | €27.10 |
| 250 | €0.25236 | €63.09 |
| 500 | €0.23972 | €119.86 |
| 1.000 | €0.22831 | €228.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.19651 | €982.55 |
| 10.000 | €0.18918 | €1,891.80 |
| 15.000 | €0.18532 | €2,779.80 |
| 25.000 | €0.18085 | €4,521.25 |
| 35.000 | €0.17815 | €6,235.25 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

