
RT1206FRE07510RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07510RLTR-ND - Tape & Reel (TR) 13-RT1206FRE07510RLCT-ND - Cut Tape (CT) 13-RT1206FRE07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07510RL |
Description | RES SMD 510 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01660 | €0.83 |
| 100 | €0.01630 | €1.63 |
| 250 | €0.01580 | €3.95 |
| 500 | €0.01524 | €7.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01492 | €74.60 |
| 10.000 | €0.01053 | €105.30 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

