RT1206DRE0797K6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.08929
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.10358
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.06773
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.05242
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02952
Datasheet

Upgrade


Panasonic Industry
In Stock: 665
Unit Price: €0.23000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.14308
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.14109
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.38166
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.10921
Datasheet

Upgrade


Susumu
In Stock: 4.699
Unit Price: €0.21000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.05624
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.34176
Datasheet
97.6 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0797K6L

DigiKey Part Number
RT1206DRE0797K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE0797K6L
Description
RES SMD 97.6K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0797K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0797K6LYAGEO0RT1206BRD0797K6L-ND€0.08929Upgrade
RT1206BRE0797K6LYAGEO0RT1206BRE0797K6L-ND€0.10358Upgrade
RT1206CRD0797K6LYAGEO0RT1206CRD0797K6L-ND€0.06773Upgrade
RT1206CRE0797K6LYAGEO0RT1206CRE0797K6L-ND€0.05242Upgrade
RT1206DRD0797K6LYAGEO0RT1206DRD0797K6L-ND€0.02952Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02635€131.75
Manufacturers Standard Package
Unit Price without VAT:€0.02635
Unit Price with VAT:€0.03162