RT1206DRE07953RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.000
Unit Price: €0.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.10358
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.06773
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.05242
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02952
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.385
Unit Price: €0.24000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.14308
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.14109
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.38166
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.10921
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.11403
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.05624
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.22375
Datasheet
953 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE07953RL

DigiKey Part Number
RT1206DRE07953RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE07953RL
Description
RES SMD 953 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
953 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE07953RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07953RLYAGEO4.000YAG2081CT-ND€0.18000Upgrade
RT1206BRE07953RLYAGEO0RT1206BRE07953RL-ND€0.10358Upgrade
RT1206CRD07953RLYAGEO0RT1206CRD07953RL-ND€0.06773Upgrade
RT1206CRE07953RLYAGEO0RT1206CRE07953RL-ND€0.05242Upgrade
RT1206DRD07953RLYAGEO0RT1206DRD07953RL-ND€0.02952Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02635€131.75
Manufacturers Standard Package
Unit Price without VAT:€0.02635
Unit Price with VAT:€0.03162