
RT1206DRE076R8L | |
|---|---|
DigiKey Part Number | 311-3012-2-ND - Tape & Reel (TR) 311-3012-1-ND - Cut Tape (CT) 311-3012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE076R8L |
Description | RES SMD 6.8 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE076R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03800 | €0.95 |
| 50 | €0.03600 | €1.80 |
| 100 | €0.03390 | €3.39 |
| 250 | €0.03144 | €7.86 |
| 500 | €0.02972 | €14.86 |
| 1.000 | €0.02814 | €28.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02502 | €125.10 |
| 10.000 | €0.02390 | €239.00 |
| 15.000 | €0.02330 | €349.50 |
| 25.000 | €0.02260 | €565.00 |
| 35.000 | €0.02218 | €776.30 |
| 50.000 | €0.02176 | €1,088.00 |
| 60.000 | €0.02155 | €1,293.00 |
| 120.000 | €0.02083 | €2,499.60 |
| 125.000 | €0.02079 | €2,598.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

