Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRE07255KL | |
|---|---|
DigiKey Part Number | RT1206DRE07255KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07255KL |
Description | RES SMD 255K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07255KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07255KL | YAGEO | 2.922 | 13-RT1206BRD07255KLCT-ND | €0.18000 | Upgrade |
| RT1206BRE07255KL | YAGEO | 0 | RT1206BRE07255KL-ND | €0.10358 | Upgrade |
| RT1206CRD07255KL | YAGEO | 0 | RT1206CRD07255KL-ND | €0.06773 | Upgrade |
| RT1206CRE07255KL | YAGEO | 0 | RT1206CRE07255KL-ND | €0.05242 | Upgrade |
| RT1206DRD07255KL | YAGEO | 0 | RT1206DRD07255KL-ND | €0.02952 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02635 | €131.75 |
| Unit Price without VAT: | €0.02635 |
|---|---|
| Unit Price with VAT: | €0.03162 |






