
RT1206DRE0715RL | |
|---|---|
DigiKey Part Number | YAG2083TR-ND - Tape & Reel (TR) YAG2083CT-ND - Cut Tape (CT) YAG2083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE0715RL |
Description | RES SMD 15 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE0715RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD0715RL | YAGEO | 5.637 | 13-RT1206BRD0715RLCT-ND | €0.18000 | Upgrade |
| ERA-8AHD150V | Panasonic Industry | 11.444 | P15BQCT-ND | €0.19000 | Direct |
| RNCF1206BKC15R0 | Stackpole Electronics Inc | 102 | RNCF1206BKC15R0CT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03920 | €0.98 |
| 50 | €0.03700 | €1.85 |
| 100 | €0.03500 | €3.50 |
| 250 | €0.03248 | €8.12 |
| 500 | €0.03070 | €15.35 |
| 1.000 | €0.02908 | €29.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02462 | €123.10 |
| 10.000 | €0.02352 | €235.20 |
| 15.000 | €0.02293 | €343.95 |
| 25.000 | €0.02224 | €556.00 |
| 35.000 | €0.02182 | €763.70 |
| 50.000 | €0.02141 | €1,070.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

