330 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD07330KL

DigiKey Part Number
311-2937-2-ND - Tape & Reel (TR)
311-2937-1-ND - Cut Tape (CT)
311-2937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRD07330KL
Description
RES SMD 330K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD07330KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07330KLYAGEO14.574YAG5065CT-ND€0.18000Upgrade
RG3216P-3303-D-T5Susumu3.735408-RG3216P-3303-D-T5CT-ND€0.11000Direct
ERA-8AEB334VPanasonic Industry129P330KBCCT-ND€0.23000Upgrade
RG3216P-3303-B-T5Susumu2.688408-RG3216P-3303-B-T5CT-ND€0.21000Upgrade
TNPW1206330KBEEAVishay Dale7.783541-3867-1-ND€0.40000Upgrade
In-Stock: 2.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05100€0.51
25€0.04760€1.19
50€0.04500€2.25
100€0.04260€4.26
250€0.03952€9.88
500€0.03740€18.70
1.000€0.03543€35.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03004€150.20
10.000€0.02871€287.10
15.000€0.02801€420.15
25.000€0.02719€679.75
35.000€0.02668€933.80
50.000€0.02619€1,309.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600