
RT1206CRE07147KL | |
|---|---|
DigiKey Part Number | YAG5120TR-ND - Tape & Reel (TR) YAG5120CT-ND - Cut Tape (CT) YAG5120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206CRE07147KL |
Description | RES SMD 147K OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRE07147KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07147KL | YAGEO | 3.224 | YAG5029CT-ND | €0.18000 | Upgrade |
| ERA-8AEB1473V | Panasonic Industry | 7.525 | P147KBCCT-ND | €0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05548 | €277.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.09000 | €4.50 |
| 100 | €0.07970 | €7.97 |
| 250 | €0.06156 | €15.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.12400 | €1.24 |
| 50 | €0.09700 | €4.85 |
| 100 | €0.08670 | €8.67 |
| 500 | €0.06588 | €32.94 |
| 1.000 | €0.05808 | €58.08 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

