
RT1206CRE07133KL | |
|---|---|
DigiKey Part Number | YAG5119TR-ND - Tape & Reel (TR) YAG5119CT-ND - Cut Tape (CT) YAG5119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206CRE07133KL |
Description | RES SMD 133K OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRE07133KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07133KL | YAGEO | 4.877 | YAG2010CT-ND | €0.18000 | Upgrade |
| ERA-8AEB1333V | Panasonic Industry | 1.447 | 10-ERA-8AEB1333VCT-ND | €0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.09120 | €4.56 |
| 100 | €0.08630 | €8.63 |
| 250 | €0.08008 | €20.02 |
| 500 | €0.07582 | €37.91 |
| 1.000 | €0.07197 | €71.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06135 | €306.75 |
| 10.000 | €0.05880 | €588.00 |
| 15.000 | €0.05744 | €861.60 |
| 25.000 | €0.05587 | €1,396.75 |
| 35.000 | €0.05492 | €1,922.20 |
| 50.000 | €0.05397 | €2,698.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

