Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT1206CRE0712R1L | |
|---|---|
DigiKey Part Number | RT1206CRE0712R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206CRE0712R1L |
Description | RES SMD 12.1 OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRE0712R1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD0712R1L | YAGEO | 0 | RT1206BRD0712R1L-ND | €0.09447 | Upgrade |
| RT1206BRE0712R1L | YAGEO | 0 | RT1206BRE0712R1L-ND | €0.10358 | Upgrade |
| RT1206CRD0712R1L | YAGEO | 0 | RT1206CRD0712R1L-ND | €0.06773 | Upgrade |
| RP73D2B12R1BTDF | TE Connectivity Passive Product | 0 | RP73D2B12R1BTDF-ND | €0.34176 | Upgrade |
| RNCF1206BTC12R1 | Stackpole Electronics Inc | 0 | RNCF1206BTC12R1-ND | €0.06291 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05242 | €262.10 |
| Unit Price without VAT: | €0.05242 |
|---|---|
| Unit Price with VAT: | €0.06290 |




