RT1206BRE0711R8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.09447
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.26893
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.06291
Datasheet
11.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE0711R8L

DigiKey Part Number
RT1206BRE0711R8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRE0711R8L
Description
RES SMD 11.8 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE0711R8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0711R8LYAGEO0RT1206BRD0711R8L-ND€0.09447Upgrade
RP73D2B11R8BTDFTE Connectivity Passive Product0RP73D2B11R8BTDF-ND€0.26893Upgrade
RNCF1206BTC11R8Stackpole Electronics Inc0RNCF1206BTC11R8-ND€0.06291Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.10358€517.90
Manufacturers Standard Package
Unit Price without VAT:€0.10358
Unit Price with VAT:€0.12430