
RT1206BRD07120RL | |
|---|---|
DigiKey Part Number | YAG5022TR-ND - Tape & Reel (TR) YAG5022CT-ND - Cut Tape (CT) YAG5022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07120RL |
Description | RES SMD 120 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07120RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14900 | €1.49 |
| 25 | €0.13840 | €3.46 |
| 50 | €0.13060 | €6.53 |
| 100 | €0.12340 | €12.34 |
| 250 | €0.11468 | €28.67 |
| 500 | €0.10868 | €54.34 |
| 1.000 | €0.10326 | €103.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08829 | €441.45 |
| 10.000 | €0.08473 | €847.30 |
| 15.000 | €0.08285 | €1,242.75 |
| 25.000 | €0.08067 | €2,016.75 |
| 35.000 | €0.07934 | €2,776.90 |
| 50.000 | €0.07803 | €3,901.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

