
RT1206BRB072K2L | |
|---|---|
DigiKey Part Number | 13-RT1206BRB072K2LTR-ND - Tape & Reel (TR) 13-RT1206BRB072K2LCT-ND - Cut Tape (CT) 13-RT1206BRB072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRB072K2L |
Description | RES SMD 2.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRB072K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.32320 | €8.08 |
| 50 | €0.30540 | €15.27 |
| 100 | €0.28890 | €28.89 |
| 250 | €0.26900 | €67.25 |
| 500 | €0.25556 | €127.78 |
| 1.000 | €0.24346 | €243.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20967 | €1,048.35 |
| 10.000 | €0.20190 | €2,019.00 |
| 15.000 | €0.19780 | €2,967.00 |
| 25.000 | €0.19308 | €4,827.00 |
| 35.000 | €0.19021 | €6,657.35 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

