
RT0805FRD0722KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRD0722KLTR-ND - Tape & Reel (TR) 13-RT0805FRD0722KLCT-ND - Cut Tape (CT) 13-RT0805FRD0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD0722KL |
Description | RES SMD 22K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD0722KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0722KL | YAGEO | 17.174 | YAG1833CT-ND | €0.08000 | Upgrade |
| PAT0805E2202BST1 | Vishay Dale Thin Film | 2.156 | PAT22.0KBCT-ND | €0.72000 | Upgrade |
| RTAN0805BKE22K0 | Stackpole Electronics Inc | 1.110 | 738-RTAN0805BKE22K0CT-ND | €0.30000 | Upgrade |
| TNPW080522K0BEEA | Vishay Dale | 764 | 541-3763-1-ND | €0.35000 | Upgrade |
| ERA-6AEB223V | Panasonic Industry | 3.387 | P22KDACT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.02040 | €0.51 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01820 | €1.82 |
| 250 | €0.01688 | €4.22 |
| 500 | €0.01592 | €7.96 |
| 1.000 | €0.01507 | €15.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01270 | €63.50 |
| 10.000 | €0.01211 | €121.10 |
| 15.000 | €0.01179 | €176.85 |
| 25.000 | €0.01141 | €285.25 |
| 35.000 | €0.01118 | €391.30 |
| 50.000 | €0.01096 | €548.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

