
RT0805DRE076R2L | |
|---|---|
DigiKey Part Number | YAG5015TR-ND - Tape & Reel (TR) YAG5015CT-ND - Cut Tape (CT) YAG5015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE076R2L |
Description | RES SMD 6.2 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE076R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.02240 | €0.56 |
| 50 | €0.02120 | €1.06 |
| 100 | €0.02010 | €2.01 |
| 250 | €0.01868 | €4.67 |
| 500 | €0.01764 | €8.82 |
| 1.000 | €0.01669 | €16.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01408 | €70.40 |
| 10.000 | €0.01342 | €134.20 |
| 15.000 | €0.01307 | €196.05 |
| 25.000 | €0.01266 | €316.50 |
| 35.000 | €0.01241 | €434.35 |
| 50.000 | €0.01216 | €608.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

