
RT0805DRE073K01L | |
|---|---|
DigiKey Part Number | 311-2854-2-ND - Tape & Reel (TR) 311-2854-1-ND - Cut Tape (CT) 311-2854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE073K01L |
Description | RES SMD 3.01K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE073K01L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01820 | €0.91 |
| 100 | €0.01720 | €1.72 |
| 250 | €0.01596 | €3.99 |
| 500 | €0.01506 | €7.53 |
| 1.000 | €0.01424 | €14.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01200 | €60.00 |
| 10.000 | €0.01144 | €114.40 |
| 15.000 | €0.01113 | €166.95 |
| 25.000 | €0.01078 | €269.50 |
| 35.000 | €0.01056 | €369.60 |
| 50.000 | €0.01035 | €517.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

