
RT0805DRE07150RL | |
|---|---|
DigiKey Part Number | 311-2791-2-ND - Tape & Reel (TR) 311-2791-1-ND - Cut Tape (CT) 311-2791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE07150RL |
Description | RES SMD 150 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01490 | €1.49 |
| 250 | €0.01380 | €3.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01410 | €70.50 |
| 10.000 | €0.00969 | €96.90 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

