
RT0805BRE0778K7L | |
|---|---|
DigiKey Part Number | 13-RT0805BRE0778K7LTR-ND - Tape & Reel (TR) 13-RT0805BRE0778K7LCT-ND - Cut Tape (CT) 13-RT0805BRE0778K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0778K7L |
Description | RES SMD 78.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0778K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.08520 | €2.13 |
| 50 | €0.07040 | €3.52 |
| 100 | €0.06960 | €6.96 |
| 250 | €0.06872 | €17.18 |
| 500 | €0.06676 | €33.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06079 | €303.95 |
| 10.000 | €0.05903 | €590.30 |
| 15.000 | €0.05053 | €757.95 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

