
RT0805BRE074K99L | |
|---|---|
DigiKey Part Number | YAG4991TR-ND - Tape & Reel (TR) YAG4991CT-ND - Cut Tape (CT) YAG4991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE074K99L |
Description | RES SMD 4.99K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE074K99L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.09280 | €2.32 |
| 50 | €0.08760 | €4.38 |
| 100 | €0.08270 | €8.27 |
| 250 | €0.07676 | €19.19 |
| 500 | €0.07270 | €36.35 |
| 1.000 | €0.06899 | €68.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05879 | €293.95 |
| 10.000 | €0.05634 | €563.40 |
| 15.000 | €0.05503 | €825.45 |
| 25.000 | €0.05352 | €1,338.00 |
| 35.000 | €0.05260 | €1,841.00 |
| 50.000 | €0.05169 | €2,584.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

