Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRE073K3L | |
|---|---|
DigiKey Part Number | RT0805BRE073K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRE073K3L |
Description | RES SMD 3.3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE073K3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD073K3L | YAGEO | 171 | YAG1887CT-ND | €0.08000 | Upgrade |
| RT0805WRB073K3L | YAGEO | 0 | RT0805WRB073K3L-ND | €0.61431 | Upgrade |
| RT0805WRE073K3L | YAGEO | 0 | RT0805WRE073K3L-ND | €0.15937 | Upgrade |
| ERA-6AEB332V | Panasonic Industry | 4.717 | P3.3KDACT-ND | €0.08000 | Upgrade |
| ERA-6APB332V | Panasonic Industry | 14.041 | P3.3KAZCT-ND | €0.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06291 | €314.55 |
| Unit Price without VAT: | €0.06291 |
|---|---|
| Unit Price with VAT: | €0.07549 |





