14.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE0714K3L

DigiKey Part Number
YAG4961TR-ND - Tape & Reel (TR)
YAG4961CT-ND - Cut Tape (CT)
YAG4961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE0714K3L
Description
RES SMD 14.3K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE0714K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0714K3LYAGEO3.081YAG1782CT-ND€0.08000Upgrade
ERA-6AEB1432VPanasonic Industry1.252P14.3KDACT-ND€0.08000Upgrade
RG2012P-1432-B-T5Susumu5.018RG20P14.3KBCT-ND€0.10000Upgrade
In-Stock: 2.113
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06291€314.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.09900€0.99
25€0.09280€2.32
50€0.08760€4.38
100€0.08270€8.27
250€0.07676€19.19
500€0.07270€36.35
1.000€0.06899€68.99
Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.11900€1.19
50€0.09280€4.64
100€0.08320€8.32
500€0.06242€31.21
1.000€0.05635€56.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400