Parametric Equivalent
Parametric Equivalent

RT0805BRD079R31L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD079R31L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRD079R31L |
Description | RES 9.31 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.31 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRB079R31L | YAGEO | 0 | 13-RT0805BRB079R31L-ND | €0.22650 | Parametric Equivalent |
| RT0805BRC079R31L | YAGEO | 0 | 13-RT0805BRC079R31L-ND | €0.22871 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08154 | €407.70 |
| Unit Price without VAT: | €0.08154 |
|---|---|
| Unit Price with VAT: | €0.09785 |


