5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE135K11L

DigiKey Part Number
13-RT0603FRE135K11LTR-ND - Tape & Reel (TR)
13-RT0603FRE135K11LCT-ND - Cut Tape (CT)
13-RT0603FRE135K11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE135K11L
Description
RES 5.11K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.603
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01000€0.10
25€0.00920€0.23
50€0.00860€0.43
100€0.00820€0.82
250€0.00764€1.91
500€0.00722€3.61
1.000€0.00682€6.82
5.000€0.00601€30.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.00519€103.80
40.000€0.00496€198.40
60.000€0.00484€290.40
100.000€0.00470€470.00
140.000€0.00461€645.40
200.000€0.00453€906.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600