
RT0603FRE1033KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE1033KLTR-ND - Tape & Reel (TR) 13-RT0603FRE1033KLCT-ND - Cut Tape (CT) 13-RT0603FRE1033KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE1033KL |
Description | RES 33K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01000 | €0.10 |
| 25 | €0.00920 | €0.23 |
| 50 | €0.00860 | €0.43 |
| 100 | €0.00820 | €0.82 |
| 250 | €0.00764 | €1.91 |
| 500 | €0.00722 | €3.61 |
| 1.000 | €0.00682 | €6.82 |
| 5.000 | €0.00601 | €30.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00544 | €54.40 |
| 20.000 | €0.00519 | €103.80 |
| 30.000 | €0.00505 | €151.50 |
| 50.000 | €0.00489 | €244.50 |
| 70.000 | €0.00480 | €336.00 |
| 100.000 | €0.00470 | €470.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

