35.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0735K7L

DigiKey Part Number
13-RT0603FRE0735K7LTR-ND - Tape & Reel (TR)
13-RT0603FRE0735K7LCT-ND - Cut Tape (CT)
13-RT0603FRE0735K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0735K7L
Description
RES SMD 35.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0735K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01000€0.10
25€0.00920€0.23
50€0.00880€0.44
100€0.00830€0.83
250€0.00776€1.94
500€0.00732€3.66
1.000€0.00691€6.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00580€29.00
10.000€0.00551€55.10
15.000€0.00536€80.40
25.000€0.00518€129.50
35.000€0.00507€177.45
50.000€0.00495€247.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800