
RT0603FRE071K37L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE071K37LTR-ND - Tape & Reel (TR) 13-RT0603FRE071K37LCT-ND - Cut Tape (CT) 13-RT0603FRE071K37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE071K37L |
Description | RES SMD 1.37K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE071K37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01000 | €0.10 |
| 25 | €0.00920 | €0.23 |
| 50 | €0.00860 | €0.43 |
| 100 | €0.00820 | €0.82 |
| 250 | €0.00764 | €1.91 |
| 500 | €0.00722 | €3.61 |
| 1.000 | €0.00682 | €6.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00573 | €28.65 |
| 10.000 | €0.00544 | €54.40 |
| 15.000 | €0.00529 | €79.35 |
| 25.000 | €0.00511 | €127.75 |
| 35.000 | €0.00500 | €175.00 |
| 50.000 | €0.00489 | €244.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

