RT0603DRE07147KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 24.752
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 4.669
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.05208
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.04829
Datasheet

Upgrade


YAGEO
In Stock: 1.443
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 98.390
Unit Price: €0.08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.30224
Datasheet

Upgrade


Susumu
In Stock: 9.835
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.02130
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15612
Datasheet
147 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07147KL

DigiKey Part Number
RT0603DRE07147KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE07147KL
Description
RES SMD 147K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
147 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07147KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07147KLYAGEO24.752YAG4475CT-ND€0.08000Upgrade
RT0603BRE07147KLYAGEO4.669YAG4627CT-ND€0.08000Upgrade
RT0603CRD07147KLYAGEO0RT0603CRD07147KL-ND€0.05208Upgrade
RT0603CRE07147KLYAGEO0RT0603CRE07147KL-ND€0.04829Upgrade
RT0603DRD07147KLYAGEO1.443311-147KDCT-ND€0.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01083€54.15
Manufacturers Standard Package
Unit Price without VAT:€0.01083
Unit Price with VAT:€0.01300