
RT0603DRE07100RL | |
|---|---|
DigiKey Part Number | 311-2396-2-ND - Tape & Reel (TR) 311-2396-1-ND - Cut Tape (CT) 311-2396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07100RL |
Description | RES SMD 100 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01640 | €0.41 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01450 | €1.45 |
| 250 | €0.01348 | €3.37 |
| 500 | €0.01272 | €6.36 |
| 1.000 | €0.01203 | €12.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01012 | €50.60 |
| 10.000 | €0.00964 | €96.40 |
| 15.000 | €0.00938 | €140.70 |
| 25.000 | €0.00908 | €227.00 |
| 35.000 | €0.00889 | €311.15 |
| 50.000 | €0.00871 | €435.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

